Part Details for BL-R1122 by American Bright Optoelectronics
Results Overview of BL-R1122 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL-R1122 Information
BL-R1122 by American Bright Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: BL-R1122 by American Bright Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BL-R1122 Part Data Attributes
|
|
BL-R1122
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-R1122
American Bright Optoelectronics
Single Color LED, Red, Diffused, 5mm
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | L-068, 2 Pin | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.04 A | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 0.8 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 7.8 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 655 Nm | |
| Shape | Rectangular | |
| Size | 5 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 140 Deg |