Part Details for BL-R1130 by Bright Led Electronics Corp
Overview of BL-R1130 by Bright Led Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2210R1130NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
SiT1602AIR11-30S-54.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BIR11-30S-54.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for BL-R1130
BL-R1130 CAD Models
BL-R1130 Part Data Attributes
|
BL-R1130
Bright Led Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BL-R1130
Bright Led Electronics Corp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIGHT LED ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.5 mm | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 150 deg |