Part Details for BL-R1130 by IBS Electronics Inc
Overview of BL-R1130 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2210R1130NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
SiT1602AIR11-30S-54.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BIR11-30S-54.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for BL-R1130
BL-R1130 CAD Models
BL-R1130 Part Data Attributes
|
BL-R1130
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BL-R1130
IBS Electronics Inc
Single Color LED, Red, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | SQUARE | |
Size | 5 mm |
Alternate Parts for BL-R1130
This table gives cross-reference parts and alternative options found for BL-R1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-R1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R1130 | Single Color LED, Red, Diffused, 5mm, L-103, 2 PIN | American Bright Optoelectronics | BL-R1130 vs BL-R1130 |