| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BL-R3135A | American Bright Optoelectronics | Check for Price | Single Color LED, Yellow, Diffused, 5mm | BL-R313P vs BL-R3135A |
Part Details for BL-R313P by American Bright Optoelectronics
Results Overview of BL-R313P by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL-R313P Information
BL-R313P by American Bright Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: BL-R313P by American Bright Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BL-R313P Part Data Attributes
|
|
BL-R313P
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-R313P
American Bright Optoelectronics
Single Color LED, Yellow, Diffused, 6.3mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Rohs Compliant Package-2 | |
| HTS Code | 8541.40.20.00 | |
| Color | Yellow | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 7.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 6.8 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 585 Nm | |
| Shape | Rectangular | |
| Size | 6.3 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for BL-R313P
This table gives cross-reference parts and alternative options found for BL-R313P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-R313P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.