Part Details for BL-R4632 by American Bright Optoelectronics
Results Overview of BL-R4632 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL-R4632 Information
BL-R4632 by American Bright Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: BL-R4632 by American Bright Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BL-R4632 Part Data Attributes
|
|
BL-R4632
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-R4632
American Bright Optoelectronics
Single Color LED, High Efficiency Red, Diffused Red, 5mm
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | L-069, 2 Pin | |
| HTS Code | 8541.40.20.00 | |
| Color | High Efficiency Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Diffused Red | |
| Luminous Intensity-Nom | 10.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 7.8 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 635 Nm | |
| Shape | Rectangular | |
| Size | 5 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 120 Deg |