Part Details for BLM11B470SBPT by Murata Manufacturing Co Ltd
Overview of BLM11B470SBPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM11B470SBPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 3350 |
|
$0.0270 / $0.0900 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 2680 |
|
$0.0240 / $0.1200 | Buy Now |
Part Details for BLM11B470SBPT
BLM11B470SBPT CAD Models
BLM11B470SBPT Part Data Attributes:
|
BLM11B470SBPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM11B470SBPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED SIGNAL | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for BLM11B470SBPT
This table gives cross-reference parts and alternative options found for BLM11B470SBPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM11B470SBPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB1608L-030-TL | Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN | TDK Corporation | BLM11B470SBPT vs ACB1608L-030-TL |
LI0402E300R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.5 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | BLM11B470SBPT vs LI0402E300R-00 |
MT1608-300Y | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | BLM11B470SBPT vs MT1608-300Y |