Datasheets
BLM15AG100SN1D by:

Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN

Part Details for BLM15AG100SN1D by Murata Manufacturing Co Ltd

Overview of BLM15AG100SN1D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

Price & Stock for BLM15AG100SN1D

Part # Distributor Description Stock Price Buy
DISTI # 73M9021
Newark Ferrite Bead, 0.05Ohm, 1A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:10Ohm, Dc Current Rating:1A, Product Range:Blm15Ag_Sn Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:-, Product Length:1Mm, Product Width:0.5Mmrohs Compliant: Yes |Murata BLM15AG100SN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9
  • 1 $0.1040
  • 10 $0.0500
  • 25 $0.0450
  • 50 $0.0380
  • 100 $0.0330
$0.0330 / $0.1040 Buy Now
DISTI # 490-5176-1-ND
DigiKey FERRITE BEAD 10 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 100018
In Stock
  • 1 $0.1000
  • 10 $0.0610
  • 25 $0.0540
  • 50 $0.0490
  • 100 $0.0440
  • 250 $0.0323
  • 500 $0.0235
  • 1,000 $0.0230
  • 5,000 $0.0157
  • 10,000 $0.0147
  • 20,000 $0.0142
  • 30,000 $0.0137
  • 50,000 $0.0127
$0.0127 / $0.1000 Buy Now
DISTI # BLM15AG100SN1D
Avnet Americas Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1 A, 25 Milliohm, ± 5 Ohm - Tape and Reel (Alt: BLM15AG100SN1D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0169
$0.0169 Buy Now
DISTI # 73M9021
Avnet Americas Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1 A, 25 Milliohm, ± 5 Ohm - Product that comes on tape, but is not reeled (Alt: 73M9021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack 9 Partner Stock
  • 1 $0.0500
  • 30 $0.0450
  • 50 $0.0380
  • 100 $0.0330
$0.0330 / $0.0500 Buy Now
DISTI # 81-BLM15AG100SN1D
Mouser Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below RoHS: Compliant 37728
  • 1 $0.1000
  • 10 $0.0490
  • 100 $0.0330
  • 500 $0.0240
  • 1,000 $0.0230
  • 2,500 $0.0160
  • 10,000 $0.0150
  • 20,000 $0.0140
  • 50,000 $0.0130
$0.0130 / $0.1000 Buy Now
DISTI # E02:0323_01069800
Arrow Electronics Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.025Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2326 Europe - 50000
  • 10,000 $0.0148
  • 20,000 $0.0141
  • 30,000 $0.0135
  • 50,000 $0.0128
$0.0128 / $0.0148 Buy Now
DISTI # V72:2272_07173661
Arrow Electronics Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.025Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2014 Container: Cut Strips Americas - 35483
  • 1 $0.0160
  • 10 $0.0159
  • 25 $0.0157
  • 100 $0.0156
  • 250 $0.0154
  • 500 $0.0153
  • 1,000 $0.0151
  • 3,000 $0.0150
  • 6,000 $0.0148
  • 15,000 $0.0147
  • 30,000 $0.0145
$0.0145 / $0.0160 Buy Now
DISTI # V36:1790_07173661
Arrow Electronics Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.025Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2325 Americas - 20000
  • 10,000 $0.0144
  • 20,000 $0.0136
  • 30,000 $0.0130
  • 50,000 $0.0127
$0.0127 / $0.0144 Buy Now
Future Electronics BLM Series 0402 10 Ohm 1000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel 8916
Cut Tape/Mini-Reel
  • 1 $0.1000
  • 20 $0.0742
  • 150 $0.0569
  • 1,000 $0.0406
  • 5,000 $0.0268
$0.0268 / $0.1000 Buy Now
Future Electronics BLM Series 0402 10 Ohm 1000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0135
  • 30,000 $0.0130
  • 40,000 $0.0129
  • 100,000 $0.0125
  • 150,000 $0.0121
$0.0121 / $0.0135 Buy Now
Future Electronics BLM Series 0402 10 Ohm 1000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0143
  • 40,000 $0.0137
  • 100,000 $0.0134
  • 250,000 $0.0130
  • 400,000 $0.0125
$0.0125 / $0.0143 Buy Now
Bristol Electronics   25826
RFQ
Quest Components Chip Bead, Ferrite 21189
  • 1 $0.0728
  • 1,833 $0.0137
  • 14,653 $0.0118
$0.0118 / $0.0728 Buy Now
Quest Components Chip Bead, Ferrite 8000
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0105
$0.0105 / $0.1050 Buy Now
Quest Components Chip Bead, Ferrite 7464
  • 1 $0.1365
  • 1,100 $0.0273
  • 7,327 $0.0182
$0.0182 / $0.1365 Buy Now
Quest Components Chip Bead, Ferrite 5965
  • 1 $0.1700
  • 75 $0.0765
  • 655 $0.0510
$0.0510 / $0.1700 Buy Now
Quest Components Chip Bead, Ferrite 19944
  • 1 $1.0000
  • 4,001 $0.1750
  • 9,144 $0.1500
$0.1500 / $1.0000 Buy Now
Quest Components Chip Bead, Ferrite 8000
  • 1 $0.1670
  • 666 $0.0501
  • 7,985 $0.0334
$0.0334 / $0.1670 Buy Now
DISTI # BLM15AG100SN1D
TTI Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 950000
In Stock
  • 10,000 $0.0144
  • 20,000 $0.0137
  • 30,000 $0.0134
  • 50,000 $0.0127
$0.0127 / $0.0144 Buy Now
DISTI # BLM15AG100SN1D
TME Ferrite: bead, 10Ω, SMD, 1A, 0402, -55÷125°C Min Qty: 100 19500
  • 100 $0.0128
  • 500 $0.0098
  • 1,000 $0.0087
  • 5,000 $0.0074
  • 10,000 $0.0070
$0.0070 / $0.0128 Buy Now
DISTI # FE2078
Rutronik BLM15AG 10R 1000mA 0,025R 25% RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel Stock DE - 10000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 10,000 $0.0053
  • 20,000 $0.0048
  • 30,000 $0.0048
  • 50,000 $0.0047
  • 100,000 $0.0046
$0.0046 / $0.0053 Buy Now
Velocity Electronics Our Stock 170
RFQ
DISTI # BLM15AG100SN1D
Avnet Abacus Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1 A, 25 Milliohm, � 5 Ohm (Alt: BLM15AG100SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 30000
Buy Now
DISTI # BLM15AG100SN1D
Avnet Asia Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1 A, 25 Milliohm, ± 5 Ohm (Alt: BLM15AG100SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days 0
  • 10,000 $0.0040
  • 30,000 $0.0039
  • 50,000 $0.0039
  • 100,000 $0.0038
  • 250,000 $0.0037
  • 500,000 $0.0036
  • 1,000,000 $0.0035
$0.0035 / $0.0040 Buy Now

Part Details for BLM15AG100SN1D

BLM15AG100SN1D CAD Models

BLM15AG100SN1D Part Data Attributes

BLM15AG100SN1D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
BLM15AG100SN1D Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks, 5 Days
Samacsys Manufacturer Murata Electronics
Additional Feature MONOLITHIC TYPE
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.025 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 10 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 1 A
Terminal Finish TIN
Width 0.5 mm

Alternate Parts for BLM15AG100SN1D

This table gives cross-reference parts and alternative options found for BLM15AG100SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AG100SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BBSY00100505100Y00 Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BLM15AG100SN1D vs BBSY00100505100Y00
BLM15AG100SH1 Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN Murata Manufacturing Co Ltd BLM15AG100SN1D vs BLM15AG100SH1
BLM15AG100SN1 Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402 Murata Manufacturing Co Ltd BLM15AG100SN1D vs BLM15AG100SN1
Part Number Description Manufacturer Compare
BBSY00100505100Y00 Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BLM15AG100SN1D vs BBSY00100505100Y00
BBSY00100505100Y00 Ferrite Chip, 2 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN Pulse Electronics Corporation BLM15AG100SN1D vs BBSY00100505100Y00
BLM15AG100SH1 Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN Murata Manufacturing Co Ltd BLM15AG100SN1D vs BLM15AG100SH1
BBPY00060303100Y00 Ferrite Chip, 2 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN Pulse Electronics Corporation BLM15AG100SN1D vs BBPY00060303100Y00

BLM15AG100SN1D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM15AG100SN1D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM15AG100SN1D by Murata Manufacturing Co Ltd

  • Please alert me when BLM15AG100SN1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLM15AG100SN1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM15AG100SN1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLM15AG100SN1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM15AG100SN1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM15AG100SN1D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: