-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM15BB121SZ1DTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
BLM15BB121SZ1D
|
Avnet Americas | Ferrite Chip Bead 120Ohm 300mA 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15BB121SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 | Buy Now |
DISTI #
81-BLM15BB121SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 8145 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0135 | Buy Now |
DISTI #
BLM15BB121SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 300mA, 0402, R: 550mΩ Min Qty: 10000 | 0 |
|
$0.0074 | RFQ |
DISTI #
BLM15BB121SZ1D
|
Avnet Abacus | Ferrite Chip Bead 120Ohm 300mA 2-Pin 0402 Paper T/R (Alt: BLM15BB121SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15BB121SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15BB121SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15BB121SZ1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15BB121SZ1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1005U601CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BLM15BB121SZ1D vs GZ1005U601CTF |
ABSJ00100505601Y00 | Data Line Filter, | Pulse Maglayers | BLM15BB121SZ1D vs ABSJ00100505601Y00 |
ACML-0402H-601T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | BLM15BB121SZ1D vs ACML-0402H-601T |
MMZ1005S601CT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | BLM15BB121SZ1D vs MMZ1005S601CT |
SHB-1M1005-471JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM15BB121SZ1D vs SHB-1M1005-471JT |
BK1005HS601-T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | TAIYO YUDEN | BLM15BB121SZ1D vs BK1005HS601-T |
BBSJ00100505601Y00 | Ferrite Chip, | Chilisin Electronics Corp | BLM15BB121SZ1D vs BBSJ00100505601Y00 |
GMLB-100505-0600Y-SJ | Ferrite Chip, | Pulse Maglayers | BLM15BB121SZ1D vs GMLB-100505-0600Y-SJ |
CBM02YTHN101 | Ferrite Chip, | Viking Tech Corp | BLM15BB121SZ1D vs CBM02YTHN101 |
BBFY00100505301YHN | Data Line Filter, | Pulse Maglayers | BLM15BB121SZ1D vs BBFY00100505301YHN |