Part Details for BLM21BB221SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM21BB221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21BB221SN1D Information
BLM21BB221SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21BB221SN1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-9708-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
43057 In Stock |
|
$0.0340 / $0.1500 | Buy Now |
|
DISTI #
BLM21BB221SN1D
|
Avnet Americas | - Tape and Reel (Alt: BLM21BB221SN1D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0320 / $0.0336 | Buy Now |
|
DISTI #
81-BLM21B221S
|
Mouser Electronics | Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 0 |
|
$0.0360 / $0.1500 | Order Now |
|
|
Future Electronics | BLM Series 0805 220 Ohm 500 mA 0.26 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0370 / $0.0394 | Buy Now |
|
|
Future Electronics | BLM Series 0805 220 Ohm 500 mA 0.26 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0370 / $0.0394 | Buy Now |
|
DISTI #
87333255
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.26Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1367 Package Multiple: 1 | Americas - 8978 |
|
$0.0333 / $0.0541 | Buy Now |
|
DISTI #
90766375
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.26Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1270 Package Multiple: 1 Date Code: 2440 | Americas - 3732 |
|
$0.0451 | Buy Now |
|
DISTI #
52918200
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.26Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 821 Package Multiple: 1 Date Code: 2027 | Americas - 821 |
|
$0.0144 | Buy Now |
|
|
Bristol Electronics | Min Qty: 26 | 15571 |
|
$0.0299 / $0.1995 | Buy Now |
|
|
Bristol Electronics | Min Qty: 34 | 70 |
|
$0.1500 | Buy Now |
US Tariff Estimator: BLM21BB221SN1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM21BB221SN1D
BLM21BB221SN1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM21BB221SN1D Part Data Attributes
|
|
BLM21BB221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BB221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0805, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Monolithic Type | |
| Case Code | 0805 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.26 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.85 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 220 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.5 A | |
| Terminal Finish | Tin (Sn) | |
| Width | 1.25 Mm |
Alternate Parts for BLM21BB221SN1D
This table gives cross-reference parts and alternative options found for BLM21BB221SN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BB221SN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM21BB201SN1D | Murata Manufacturing Co Ltd | $0.0660 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1D vs BLM21BB201SN1D |
| BLM21BB201SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1D vs BLM21BB201SN1B |
| BLM21BB201SZ1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM21BB221SN1D vs BLM21BB201SZ1J |
| LFBK2125HM471-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1D vs LFBK2125HM471-T |
| BK2125HS431-TV | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1D vs BK2125HS431-TV |
| BLM21BB201SZ1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM21BB221SN1D vs BLM21BB201SZ1D |
| BLM21BB221SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1D vs BLM21BB221SN1J |
| BK2125HM601-TV | TAIYO YUDEN | Check for Price | Ferrite Chip | BLM21BB221SN1D vs BK2125HM601-TV |
| BLM21BB221SZ1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM21BB221SN1D vs BLM21BB221SZ1B |
| BLM21AG102SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BB221SN1D vs BLM21AG102SN1B |
BLM21BB221SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM21BB221SN1D is a rectangular pad with a size of 2.5mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
-
The BLM21BB221SN1D is rated for operation up to 125°C. For high-temperature applications, ensure that the inductor is derated according to the temperature derating curve provided in the datasheet.
-
The self-resonant frequency of the BLM21BB221SN1D is typically around 100 MHz to 200 MHz, but this can vary depending on the specific application and PCB layout.
-
Yes, the BLM21BB221SN1D is suitable for use in switching regulator applications, but ensure that the inductor is properly selected and designed to handle the high-frequency switching currents and voltages.
-
To ensure the reliability of the BLM21BB221SN1D, follow proper storage and handling procedures, ensure correct soldering and assembly, and perform thorough testing and inspection during the manufacturing process.