Part Details for BLM21BD222TN1D by Murata Manufacturing Co Ltd
Results Overview of BLM21BD222TN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21BD222TN1D Information
BLM21BD222TN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21BD222TN1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73M9153
|
Newark | Ferrite Bead, 0.6Ohm, 200Ma, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:2.2Kohm, Dc Current Rating:200Ma, Product Range:Emifil Blm21Bd Series, Dc Resistance Max:600Mohm, Impedance Tolerance:± 25%, Qualification:-Rohs Compliant: Yes |Murata BLM21BD222TN1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3670 |
|
$0.0650 / $0.1510 | Buy Now |
|
DISTI #
490-1050-1-ND
|
DigiKey | FERRITE BEAD 2.2 KOHM 0805 1LN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
52756 In Stock |
|
$0.0476 / $0.2000 | Buy Now |
|
DISTI #
BLM21BD222TN1D
|
Avnet Americas | - Tape and Reel (Alt: BLM21BD222TN1D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0448 / $0.0470 | Buy Now |
|
DISTI #
81-BLM21BD222TN1D
|
Mouser Electronics | Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 76318 |
|
$0.0500 / $0.2000 | Buy Now |
|
DISTI #
V72:2272_07173576
|
Arrow Electronics | Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.2A 0.6Ohm DCR 0805 T/R COO: Japan RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2207 Container: Cut Strips | Americas - 16644 |
|
$0.0512 / $0.0514 | Buy Now |
|
|
Future Electronics | BLM21 Series 0805 2.2 KOhm 200 mA 600 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0518 / $0.0548 | Buy Now |
|
|
Future Electronics | BLM21 Series 0805 2.2 KOhm 200 mA 600 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0518 / $0.0548 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0518 / $0.0548 | Buy Now |
|
DISTI #
30616447
|
Verical | Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.2A 0.6Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1214 Package Multiple: 1 | Americas - 27190 |
|
$0.0463 / $0.1000 | Buy Now |
|
DISTI #
62154628
|
Verical | Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.2A 0.6Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Date Code: 2207 | Americas - 16644 |
|
$0.0514 | Buy Now |
US Tariff Estimator: BLM21BD222TN1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM21BD222TN1D
BLM21BD222TN1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM21BD222TN1D Part Data Attributes
|
|
BLM21BD222TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BD222TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0805, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Monolithic Type | |
| Case Code | 0805 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.6 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.85 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 2200 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.2 A | |
| Terminal Finish | Tin (Sn) | |
| Width | 1.25 Mm |
Alternate Parts for BLM21BD222TN1D
This table gives cross-reference parts and alternative options found for BLM21BD222TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD222TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM21B222SDPB | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs BLM21B222SDPB |
| BLM21BD222TZ1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM21BD222TN1D vs BLM21BD222TZ1J |
| BLM21BD222TN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs BLM21BD222TN1 |
| BLM21BD222TH1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs BLM21BD222TH1D |
| BLM21BD222TN1L | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs BLM21BD222TN1L |
| BLM21BD222TH1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs BLM21BD222TH1J |
| BLM21BD222SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs BLM21BD222SN1J |
| SZ2012K222TF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs SZ2012K222TF |
| BLM21BD222TN1K | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD222TN1D vs BLM21BD222TN1K |
| BLM21BD222SH1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 | BLM21BD222TN1D vs BLM21BD222SH1D |
BLM21BD222TN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM21BD222TN1D can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB layout and footprint design.
-
The BLM21BD222TN1D is a moisture-sensitive device. To prevent damage, it's essential to follow the recommended storage and handling procedures, such as storing the components in a dry environment and using a dry pack or desiccant to control humidity.
-
The maximum operating temperature range for the BLM21BD222TN1D is -40°C to +125°C, as specified in the datasheet. However, it's essential to consider the component's derating characteristics and thermal management when operating at high temperatures.
-
The BLM21BD222TN1D is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Murata's application engineers to determine the component's suitability and potential modifications to the design.
-
To ensure the reliability of the BLM21BD222TN1D in a high-reliability application, it's essential to follow Murata's recommended design and manufacturing guidelines, including using a qualified manufacturing process, controlling the component's operating conditions, and implementing a robust testing and inspection regime.