Part Details for BLM21BD601SH1D by Murata Manufacturing Co Ltd
Results Overview of BLM21BD601SH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21BD601SH1D Information
BLM21BD601SH1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21BD601SH1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73M9161
|
Newark | Ferrite Bead, 0.35Ohm, 200Ma, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:200Ma, Product Range:Emifil Blm21Bd Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25% Rohs Compliant: Yes |Murata BLM21BD601SH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1577 |
|
$0.0740 / $0.0910 | Buy Now |
|
DISTI #
490-11047-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10995 In Stock |
|
$0.0429 / $0.1800 | Buy Now |
|
DISTI #
BLM21BD601SH1D
|
Avnet Americas | - Tape and Reel (Alt: BLM21BD601SH1D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0403 / $0.0423 | Buy Now |
|
DISTI #
81-BLM21BD601SH1D
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 18854 |
|
$0.0480 / $0.1800 | Buy Now |
|
DISTI #
V72:2272_07173622
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2206 Container: Cut Strips | Americas - 79 |
|
$0.0121 / $0.0422 | Buy Now |
|
DISTI #
V72:2272_07173622
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2206 Container: Cut Strips | Americas - 79 |
|
$0.0121 / $0.0422 | Buy Now |
|
DISTI #
BLM21BD601SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 0.3A, 0805, R: 0.35Ω, BLM Min Qty: 1 | 190 |
|
$0.0320 / $0.1300 | Buy Now |
|
DISTI #
V72:2272_07173622
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2206 Container: Cut Strips | Americas - 79 |
|
$0.0121 / $0.0422 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
BLM21BD601SH1D
|
Avnet Abacus | (Alt: BLM21BD601SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: BLM21BD601SH1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM21BD601SH1D
BLM21BD601SH1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM21BD601SH1D Part Data Attributes
|
|
BLM21BD601SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BD601SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0805, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Case Code | 0805 | |
| Construction | Chip Bead | |
| DC Resistance-Max | 0.35 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.85 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 600 Ohm Ω | |
| Packing Method | Tape | |
| Rated Current | 0.3 A | |
| Screening Level | Aec-Q200 | |
| Terminal Finish | Tin (Sn) | |
| Width | 1.25 Mm |
Alternate Parts for BLM21BD601SH1D
This table gives cross-reference parts and alternative options found for BLM21BD601SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD601SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BMB0805B-601ET | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD601SH1D vs BMB0805B-601ET |
| BLM21BD601SN1L | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD601SH1D vs BLM21BD601SN1L |
| BLM21BD601SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD601SH1D vs BLM21BD601SN1 |
| BMB0805B-601ETLF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | BLM21BD601SH1D vs BMB0805B-601ETLF |
| BLM21BD601SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD601SH1D vs BLM21BD601SH1B |
| BLM21BD601SN1C | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD601SH1D vs BLM21BD601SN1C |
| BLM21BD601SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD601SH1D vs BLM21BD601SN1J |
| BLM21BD601SN1K | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD601SH1D vs BLM21BD601SN1K |
BLM21BD601SH1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM21BD601SH1D can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB layout and footprint design.
-
The BLM21BD601SH1D is rated for operation up to 125°C. For high-temperature applications, ensure proper thermal management, and consider using a heat sink or thermal interface material to maintain a safe operating temperature.
-
The maximum allowable voltage for the BLM21BD601SH1D is 50V. Exceeding this voltage may damage the component or affect its reliability.
-
The BLM21BD601SH1D has a specified impedance range. To ensure the component meets your specific impedance requirements, consult with Murata's application engineers or use their impedance calculator tool.
-
The BLM21BD601SH1D is suitable for high-frequency applications up to 1 GHz. However, for frequencies above 1 GHz, consider using a more specialized component or consulting with Murata's application engineers.