Part Details for BLM21BD751SZ1D by Murata Manufacturing Co Ltd
Results Overview of BLM21BD751SZ1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM21BD751SZ1D Information
BLM21BD751SZ1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM21BD751SZ1D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-BLM21BD751SZ1DTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0435 | Buy Now |
|
DISTI #
BLM21BD751SZ1D
|
Avnet Americas | - Tape and Reel (Alt: BLM21BD751SZ1D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0394 / $0.0402 | Buy Now |
|
DISTI #
81-BLM21BD751SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 3559 |
|
$0.0410 / $0.1800 | Buy Now |
|
DISTI #
33110930
|
Verical | Ferrite Beads Multi-Layer 750Ohm 25% 100MHz 0.25A 0.4Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 923 Package Multiple: 1 | Americas - 4000 |
|
$0.0578 / $0.1420 | Buy Now |
|
DISTI #
BLM21BD751SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 750Ω, SMD, 250mA, 0805, R: 400mΩ, BLM Min Qty: 4000 | 0 |
|
$0.0298 / $0.0364 | RFQ |
|
DISTI #
BLM21BD751SZ1D
|
Avnet Abacus | (Alt: BLM21BD751SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: BLM21BD751SZ1D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLM21BD751SZ1D
BLM21BD751SZ1D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLM21BD751SZ1D Part Data Attributes
|
|
BLM21BD751SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21BD751SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Eia Std Package Size 0805, Smd, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| DC Resistance-Max | 0.4 Ω | |
| Filter Type | Ferrite Chip | |
| Height | 0.85 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 750 Ohm Ω | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Current | 0.25 A | |
| Screening Level | Aec-Q200 | |
| Terminal Finish | Tin (Sn) | |
| Width | 1.25 Mm |
Alternate Parts for BLM21BD751SZ1D
This table gives cross-reference parts and alternative options found for BLM21BD751SZ1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21BD751SZ1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FCI2012F-R15K | TA-I Technology Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), | BLM21BD751SZ1D vs FCI2012F-R15K |
| BK2125HS102-TV | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21BD751SZ1D vs BK2125HS102-TV |
| BLM21BD751SZ1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM21BD751SZ1D vs BLM21BD751SZ1J |
| FCI2012F-R15K | Tai-Tech Advanced Electronics Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), | BLM21BD751SZ1D vs FCI2012F-R15K |
| BLM21BD751SZ1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | BLM21BD751SZ1D vs BLM21BD751SZ1B |