Part Details for BLS-310 by OptiFuse
Results Overview of BLS-310 by OptiFuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLS-310 Information
BLS-310 by OptiFuse is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BLS-310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-BLS-310-ND
|
DigiKey | MINI LP FUSE BLOCK, 10 POLE Min Qty: 1 Container: Bulk |
752 Bulk |
|
$20.5040 / $28.5000 | Buy Now |
|
DISTI #
74254423
|
RS | FUSE BLOCK FOR MINI BLADE, LOW PROFILE FUSE, 10P Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$26.1600 / $29.0700 | Buy Now |
|
|
Onlinecomponents.com | Fuse Block - Fuse Block for Mini Blade LowPro, 10P COO: Indonesia RoHS: Compliant | 752 Factory Stock |
|
$8.4600 / $15.4200 | Buy Now |
|
DISTI #
BLS-310
|
TME | Fuse boxes, 30A, screw, Leads: connectors, -20÷85°C Min Qty: 1 | 0 |
|
$25.5000 / $28.6000 | RFQ |
|
DISTI #
BLS-310
|
Relay Specialties | FUSE BLOCKS-AUTOMOTIVE BLADE F Min Qty: 1 | 752 |
|
$17.2000 / $24.7300 | Buy Now |
|
|
Master Electronics | Fuse Block - Fuse Block for Mini Blade LowPro, 10P COO: Indonesia RoHS: Compliant | 752 Factory Stock |
|
$8.4600 / $15.4200 | Buy Now |