Part Details for BLS656K901R514 by Cornell Dubilier Electronics Inc
Results Overview of BLS656K901R514 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLS656K901R514 Information
BLS656K901R514 by Cornell Dubilier Electronics Inc is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BLS656K901R514
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
338-BLS656K901R514-ND
|
DigiKey | 65UF 900VDC 57.5X65X45MM LS=52.5 Min Qty: 180 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7146 | Buy Now |
|
DISTI #
598-BLS656K901R514
|
Mouser Electronics | Film Capacitors 65uF 900Vdc 57.5x65x45mm LS=52.5 | 0 |
|
$12.6800 | Order Now |