BLU0402-9091-AT25W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402,

Overview of BLU0402-9091-AT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
66429-091LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating.
10037909-101LF Amphenol Communications Solutions Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle.
66429-091 Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating.

CAD Models for BLU0402-9091-AT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0402-9091-AT25W by RCD Components Inc

BLU0402-9091-AT25W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.062 W
Rated Temperature
70 °C
Resistance
9090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. BLU0402-9091-AT25W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402,
    VS

Alternate Parts for BLU0402-9091-AT25W

This table gives cross-reference parts and alternative options found for BLU0402-9091-AT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402-9091-AT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN04B9091CT10-25 Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Cal-Chip Electronics BLU0402-9091-AT25W vs RN04B9091CT10-25
BLU0402ER-9091-AT25 Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402ER-9091-AT25
BLU0402P-9091-AB25 Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402P-9091-AB25
BLU0402-9091-AT25Q Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402-9091-AT25Q
UPTF0402-16W-E-9091AT Fixed Resistor, Thin Film, 0.063W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD BLU0402-9091-AT25W vs UPTF0402-16W-E-9091AT
BLU0402P-9091-BB25W Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402P-9091-BB25W
BLU0402ER-9091-BT25W Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402ER-9091-BT25W
BLU0402ER-9091-BB25W Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402ER-9091-BB25W
BLU0402-9091-AB25 Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402-9091-AB25
BLU0402-9091-AB25Q Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc BLU0402-9091-AT25W vs BLU0402-9091-AB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0402-9091-AT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0402-9091-AT25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0402-9091-AT25W would you like to use for your alert(s)?
  • Please alert me when BLU0402-9091-AT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0402-9091-AT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0402-9091-AT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0402-9091-AT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0402-9091-AT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0402-9091-AT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: