Part Details for BLU0402ER-5110-DB5W by RCD Components Inc
Overview of BLU0402ER-5110-DB5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DB5W5P543A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. | |
DB5W5S543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. | |
DB5W5S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for BLU0402ER-5110-DB5W
BLU0402ER-5110-DB5W CAD Models
BLU0402ER-5110-DB5W Part Data Attributes
|
BLU0402ER-5110-DB5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402ER-5110-DB5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.062 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402ER-5110-DB5W
This table gives cross-reference parts and alternative options found for BLU0402ER-5110-DB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402ER-5110-DB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0402-16W-P-5110DT | Fixed Resistor, Thin Film, 0.063W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | BLU0402ER-5110-DB5W vs UPTF0402-16W-P-5110DT |
BLU0402ER-5110-DT5W | Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-5110-DB5W vs BLU0402ER-5110-DT5W |
BLU0402-5110-DT5W | Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-5110-DB5W vs BLU0402-5110-DT5W |
BLU0402P-5110-DB5W | Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-5110-DB5W vs BLU0402P-5110-DB5W |
RNCF10TA5110.5%R | Fixed Resistor, Thin Film, 0.063W, 511ohm, 25V, 0.5% +/-Tol, -5,5ppm/Cel, 0402, | SEI Stackpole Electronics Inc | BLU0402ER-5110-DB5W vs RNCF10TA5110.5%R |
BLU0402-5110-DT5 | Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-5110-DB5W vs BLU0402-5110-DT5 |
BLU0402-5110-DB5 | Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-5110-DB5W vs BLU0402-5110-DB5 |
BLU0402P-5110-DB5 | Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-5110-DB5W vs BLU0402P-5110-DB5 |
RNC10TA5110.5%R | Fixed Resistor, Thin Film, 0.063W, 511ohm, 25V, 0.5% +/-Tol, -5,5ppm/Cel, 0402, | SEI Stackpole Electronics Inc | BLU0402ER-5110-DB5W vs RNC10TA5110.5%R |
BLU0402ER-5110-DB5Q | Fixed Resistor, Thin Film, 0.062W, 511ohm, 25V, 0.5% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-5110-DB5W vs BLU0402ER-5110-DB5Q |