Part Details for BLU0402ER-87R6-AB10Q by RCD Components Inc
Overview of BLU0402ER-87R6-AB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0402ER-87R6-AB10Q
BLU0402ER-87R6-AB10Q CAD Models
BLU0402ER-87R6-AB10Q Part Data Attributes
|
BLU0402ER-87R6-AB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402ER-87R6-AB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.062 W | |
Resistance | 87.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402ER-87R6-AB10Q
This table gives cross-reference parts and alternative options found for BLU0402ER-87R6-AB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402ER-87R6-AB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0402P-87R6-AB10W | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402P-87R6-AB10W |
BLU0402P-87R6-AT10 | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402P-87R6-AT10 |
BLU0402P-87R6-BT10Q | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402P-87R6-BT10Q |
BLU0402-87R6-AT10W | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402-87R6-AT10W |
BLU0402-87R6-AT10 | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402-87R6-AT10 |
BLU0402-87R6-BB10 | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402-87R6-BB10 |
BLU0402ER-87R6-AT10W | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402ER-87R6-AT10W |
BLU0402ER-87R6-AB10W | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402ER-87R6-AB10W |
BLU0402ER-87R6-AB10 | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402ER-87R6-AB10 |
BLU0402P-87R6-BT10 | Fixed Resistor, Thin Film, 0.062W, 87.6ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, | RCD Components Inc | BLU0402ER-87R6-AB10Q vs BLU0402P-87R6-BT10 |