Part Details for BLU0603-1071-BT5W by RCD Components Inc
Overview of BLU0603-1071-BT5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-1071-BT5W
BLU0603-1071-BT5W CAD Models
BLU0603-1071-BT5W Part Data Attributes:
|
BLU0603-1071-BT5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1071-BT5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1071-BT5W
This table gives cross-reference parts and alternative options found for BLU0603-1071-BT5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1071-BT5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP1071A05 | Fixed Resistor, Metal Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1071-BT5W vs RN73R1JTTP1071A05 |
BLU0603P-1071-BT5Q | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-1071-BT5W vs BLU0603P-1071-BT5Q |
RP73A1J1K07ATD | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-1071-BT5W vs RP73A1J1K07ATD |
RT0603WRA101K07L | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-1071-BT5W vs RT0603WRA101K07L |
BLU0603-1071-AT5W | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-1071-BT5W vs BLU0603-1071-AT5W |
WF06Z1071ATLQ | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1071-BT5W vs WF06Z1071ATLQ |
BLU0603ER-1071-AB5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-1071-BT5W vs BLU0603ER-1071-AB5 |
BLU0603P-1071-BT5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-1071-BT5W vs BLU0603P-1071-BT5 |
BLU0603ER-1071-AT5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-1071-BT5W vs BLU0603ER-1071-AT5 |
BLU0603P-1071-BB5 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-1071-BT5W vs BLU0603P-1071-BB5 |