Part Details for BLU0603-1820-AB25 by RCD Components Inc
Overview of BLU0603-1820-AB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-1820-AB25
BLU0603-1820-AB25 CAD Models
BLU0603-1820-AB25 Part Data Attributes:
|
BLU0603-1820-AB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-1820-AB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-1820-AB25
This table gives cross-reference parts and alternative options found for BLU0603-1820-AB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-1820-AB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1820-AT25W | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1820-AB25 vs BLU0603ER-1820-AT25W |
BLU0603-1820-BT25 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1820-AB25 vs BLU0603-1820-BT25 |
AMF0603182R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-1820-AB25 vs AMF0603182R0.1%25PPM/KNP20 |
SF06R1820BALQ | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1820-AB25 vs SF06R1820BALQ |
SF06R1820ATLA | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1820-AB25 vs SF06R1820ATLA |
RN73H1JTTD1820A25 | Fixed Resistor, Metal Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-1820-AB25 vs RN73H1JTTD1820A25 |
SF06R1820ATL | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-1820-AB25 vs SF06R1820ATL |
CAR0603182OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | BLU0603-1820-AB25 vs CAR0603182OHMS0.1%25PPMHP |
RBP06BTP1820 | Fixed Resistor, Thin Film, 0.125W, 182ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-1820-AB25 vs RBP06BTP1820 |
BLU0603P-1820-AT25W | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603-1820-AB25 vs BLU0603P-1820-AT25W |