Part Details for BLU0603-6342-AT10 by RCD Components Inc
Overview of BLU0603-6342-AT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603-6342-AT10
BLU0603-6342-AT10 CAD Models
BLU0603-6342-AT10 Part Data Attributes
|
BLU0603-6342-AT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-6342-AT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-6342-AT10
This table gives cross-reference parts and alternative options found for BLU0603-6342-AT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-6342-AT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-6342-BT10 | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-6342-AT10 vs BLU0603ER-6342-BT10 |
CMP060363K40.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-6342-AT10 vs CMP060363K40.1%10PPM/KNP20 |
P0603Y6342WNPA | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-6342-AT10 vs P0603Y6342WNPA |
BLU0603ER-6342-BT10W | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-6342-AT10 vs BLU0603ER-6342-BT10W |
RN73H1JGTD6342B10 | Fixed Resistor, Metal Film, 0.1W, 63400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-6342-AT10 vs RN73H1JGTD6342B10 |
RBP06BBK6342 | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-6342-AT10 vs RBP06BBK6342 |
CMP060363K40.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-6342-AT10 vs CMP060363K40.1%10PPM/KKP5 |
BLU0603-6342-AT10Q | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-6342-AT10 vs BLU0603-6342-AT10Q |
WF06W6342ATLQ | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-6342-AT10 vs WF06W6342ATLQ |
RP73C1J63K4ATDF | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603-6342-AT10 vs RP73C1J63K4ATDF |