Part Details for BLU0603ER-11R5-DB50W by RCD Components Inc
Overview of BLU0603ER-11R5-DB50W by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603ER-11R5-DB50W
BLU0603ER-11R5-DB50W CAD Models
BLU0603ER-11R5-DB50W Part Data Attributes
|
BLU0603ER-11R5-DB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-11R5-DB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-11R5-DB50W
This table gives cross-reference parts and alternative options found for BLU0603ER-11R5-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-11R5-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044461159L | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-11R5-DB50W vs 239044461159L |
RBP06DTS11R5 | Fixed Resistor, Thin Film, 0.125W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-11R5-DB50W vs RBP06DTS11R5 |
TP0350D11R5RCE | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-11R5-DB50W vs TP0350D11R5RCE |
BLU0603ER-11R5-DT50Q | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-11R5-DB50W vs BLU0603ER-11R5-DT50Q |
CRT0603-DZ-11R5EST | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-11R5-DB50W vs CRT0603-DZ-11R5EST |
RBP06DBS11R5 | Fixed Resistor, Thin Film, 0.125W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-11R5-DB50W vs RBP06DBS11R5 |
BLU0603-11R5-DB50Q | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-11R5-DB50W vs BLU0603-11R5-DB50Q |
WF06Q11R5DTLQ | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-11R5-DB50W vs WF06Q11R5DTLQ |
BLU0603ER-11R5-DB50Q | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-11R5-DB50W vs BLU0603ER-11R5-DB50Q |
BLU0603-11R5-DT50 | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-11R5-DB50W vs BLU0603-11R5-DT50 |