Part Details for BLU0603ER-73R2-AB25W by RCD Components Inc
Overview of BLU0603ER-73R2-AB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603ER-73R2-AB25W
BLU0603ER-73R2-AB25W CAD Models
BLU0603ER-73R2-AB25W Part Data Attributes:
|
BLU0603ER-73R2-AB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-73R2-AB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 73.2ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-73R2-AB25W
This table gives cross-reference parts and alternative options found for BLU0603ER-73R2-AB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-73R2-AB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP73R2B25 | Fixed Resistor, Metal Film, 0.1W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-73R2-AB25W vs RN73R1JTTP73R2B25 |
TP0325B732JR4E | Fixed Resistor, Thin Film, 0.1W, 73.2ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-73R2-AB25W vs TP0325B732JR4E |
CMP060373R20.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-73R2-AB25W vs CMP060373R20.1%25PPM/KKS |
RN73H1JTTD73R2B25 | Fixed Resistor, Metal Film, 0.1W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-73R2-AB25W vs RN73H1JTTD73R2B25 |
CMP060373R20.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-73R2-AB25W vs CMP060373R20.1%25PPM/KNP20 |
P0603E73R2WNT | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-73R2-AB25W vs P0603E73R2WNT |
CMP060373R20.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-73R2-AB25W vs CMP060373R20.1%25PPM/KKP5 |
BLU0603P-73R2-BB25Q | Fixed Resistor, Thin Film, 0.1W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-73R2-AB25W vs BLU0603P-73R2-BB25Q |
P0603E73R2BBTA | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-73R2-AB25W vs P0603E73R2BBTA |
CMP060373R20.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-73R2-AB25W vs CMP060373R20.1%25PPM/KNP5 |