Part Details for BLU0603P-13R0-DB50Q by RCD Components Inc
Overview of BLU0603P-13R0-DB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31213R0C4HR | Amphenol Communications Solutions | GSB3.2, A, GEN1, Vertical, DIP, 30u\\ GOLD, BLUE, TL 2.3MM, W/ CAP, TR | |
NTBM13R0U01110T | Amphenol Communications Solutions | NETBridge, Input Output Connectors, Automotive,Right angle,1X3,DIP,100Mps,NONE-ESD,CODE1 | |
CDCE813R02TPWRQ1 | Texas Instruments | Programmable 1-PLL Clock Synthesizer and Jitter Cleaner With 2.5-V and 3.3-V Outputs 14-TSSOP -40 to 105 |
Part Details for BLU0603P-13R0-DB50Q
BLU0603P-13R0-DB50Q CAD Models
BLU0603P-13R0-DB50Q Part Data Attributes
|
BLU0603P-13R0-DB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-13R0-DB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-13R0-DB50Q
This table gives cross-reference parts and alternative options found for BLU0603P-13R0-DB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-13R0-DB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD13R0D50 | Fixed Resistor, Thin Film, 0.063W, 13ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-13R0-DB50Q vs RN731JTTDD13R0D50 |
RN731JTTD13R0D50 | Fixed Resistor, Thin Film, 0.063W, 13ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-13R0-DB50Q vs RN731JTTD13R0D50 |
PRC0603TC50Y13R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-13R0-DB50Q vs PRC0603TC50Y13R+-0.5% |
PRC0603TC5013R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-13R0-DB50Q vs PRC0603TC5013R+/-0.5% |
AT0603DRE0713RL | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-13R0-DB50Q vs AT0603DRE0713RL |
BLU0603A-13R0-DB50W | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-13R0-DB50Q vs BLU0603A-13R0-DB50W |
RT0603DRE1313RL | Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-13R0-DB50Q vs RT0603DRE1313RL |
RN731JLTDD13R0D50 | Fixed Resistor, Thin Film, 0.063W, 13ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-13R0-DB50Q vs RN731JLTDD13R0D50 |
NTRH06D13R0DTRF | Fixed Resistor, Thin Film, 0.1W, 13ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603P-13R0-DB50Q vs NTRH06D13R0DTRF |
P0603H13R0DBPC | Fixed Resistor, Thin Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-13R0-DB50Q vs P0603H13R0DBPC |