Part Details for BLU0603P-1540-AB25W by RCD Components Inc
Overview of BLU0603P-1540-AB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-1540-AB25W
BLU0603P-1540-AB25W CAD Models
BLU0603P-1540-AB25W Part Data Attributes
|
BLU0603P-1540-AB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-1540-AB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-1540-AB25W
This table gives cross-reference parts and alternative options found for BLU0603P-1540-AB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1540-AB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031540BDP4 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603P-1540-AB25W vs RTX031540BDP4 |
BLU0603P-1540-AT25 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1540-AB25W vs BLU0603P-1540-AT25 |
AMF0603154R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-1540-AB25W vs AMF0603154R0.1%25PPM/KNP5 |
P0603E1540BNTRE2 | Fixed Resistor, Thin Film, 0.125W, 154ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603P-1540-AB25W vs P0603E1540BNTRE2 |
RN73H1JGTD1540B25 | Fixed Resistor, Metal Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-1540-AB25W vs RN73H1JGTD1540B25 |
BLU0603P-1540-AB25 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1540-AB25W vs BLU0603P-1540-AB25 |
CRT0603-BY-1540ELF | Fixed Resistor, Thin Film, 0.1W, 154ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603P-1540-AB25W vs CRT0603-BY-1540ELF |
BLU0603ER-1540-BB25Q | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1540-AB25W vs BLU0603ER-1540-BB25Q |
RP73F1J154RATDF | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603P-1540-AB25W vs RP73F1J154RATDF |
BLU0603P-1540-AT25Q | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1540-AB25W vs BLU0603P-1540-AT25Q |