Part Details for BLU0603P-6191-AT25 by RCD Components Inc
Overview of BLU0603P-6191-AT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-6191-AT25
BLU0603P-6191-AT25 CAD Models
BLU0603P-6191-AT25 Part Data Attributes:
|
BLU0603P-6191-AT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-6191-AT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-6191-AT25
This table gives cross-reference parts and alternative options found for BLU0603P-6191-AT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-6191-AT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R6191BALQ | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-6191-AT25 vs SF06R6191BALQ |
BLU0603ER-6191-AT25W | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-6191-AT25 vs BLU0603ER-6191-AT25W |
RBP06BTP6191 | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-6191-AT25 vs RBP06BTP6191 |
BLU0603-6191-BT25W | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0603P-6191-AT25 vs BLU0603-6191-BT25W |
P0603E6191BNPF | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-6191-AT25 vs P0603E6191BNPF |
RP73F1J6K19ATD | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603P-6191-AT25 vs RP73F1J6K19ATD |
BLU0603ER-6191-AT25Q | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-6191-AT25 vs BLU0603ER-6191-AT25Q |
AMF06036K190.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-6191-AT25 vs AMF06036K190.1%25PPM/KNS |
RN73R1JTTP6191A25 | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-6191-AT25 vs RN73R1JTTP6191A25 |
P0603E6191BBPC | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-6191-AT25 vs P0603E6191BBPC |