Part Details for BLU0603P-9202-CB10 by RCD Components Inc
Overview of BLU0603P-9202-CB10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part Details for BLU0603P-9202-CB10
BLU0603P-9202-CB10 CAD Models
BLU0603P-9202-CB10 Part Data Attributes
|
BLU0603P-9202-CB10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-9202-CB10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 92000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-9202-CB10
This table gives cross-reference parts and alternative options found for BLU0603P-9202-CB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-9202-CB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-9202-CB10W | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-9202-CB10 vs BLU0603P-9202-CB10W |
BLU0603ER-9202-CB10W | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-9202-CB10 vs BLU0603ER-9202-CB10W |
RN73H1JTTD9202C10 | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-9202-CB10 vs RN73H1JTTD9202C10 |
P0603Y9202CNTF | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-9202-CB10 vs P0603Y9202CNTF |
CMP060392K0.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-9202-CB10 vs CMP060392K0.25%10PPM/KKS |
CMP060392K0.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-9202-CB10 vs CMP060392K0.25%10PPM/KKP20 |
P0603Y9202CBTA | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-9202-CB10 vs P0603Y9202CBTA |
SF06W9202CTL | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-9202-CB10 vs SF06W9202CTL |
RBP06CBK9202 | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-9202-CB10 vs RBP06CBK9202 |
WF06W9202CALQ | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-9202-CB10 vs WF06W9202CALQ |