Part Details for BLU0805-2743-AB25 by RCD Components Inc
Overview of BLU0805-2743-AB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805-2743-AB25
BLU0805-2743-AB25 CAD Models
BLU0805-2743-AB25 Part Data Attributes
|
BLU0805-2743-AB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-2743-AB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-2743-AB25
This table gives cross-reference parts and alternative options found for BLU0805-2743-AB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-2743-AB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0805R-03-2743-B-P-LT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 274000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | BLU0805-2743-AB25 vs PCF-W0805R-03-2743-B-P-LT |
WF08U2743BVLQ | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-2743-AB25 vs WF08U2743BVLQ |
RT0805B274325PPM | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | BLU0805-2743-AB25 vs RT0805B274325PPM |
BLU0805P-2743-AT25W | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-2743-AB25 vs BLU0805P-2743-AT25W |
BLU0805-2743-AT25Q | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-2743-AB25 vs BLU0805-2743-AT25Q |
BLU0805P-2743-AB25 | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-2743-AB25 vs BLU0805P-2743-AB25 |
BLU0805P-2743-AT25 | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-2743-AB25 vs BLU0805P-2743-AT25 |
TE05G2743BB | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-2743-AB25 vs TE05G2743BB |
BLU0805P-2743-BB25W | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-2743-AB25 vs BLU0805P-2743-BB25W |
BLU0805ER-2743-AB25Q | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-2743-AB25 vs BLU0805ER-2743-AB25Q |