Part Details for BLU0805-49R9-BB25W by RCD Components Inc
Overview of BLU0805-49R9-BB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805-49R9-BB25W
BLU0805-49R9-BB25W CAD Models
BLU0805-49R9-BB25W Part Data Attributes
|
BLU0805-49R9-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-49R9-BB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-49R9-BB25W
This table gives cross-reference parts and alternative options found for BLU0805-49R9-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-49R9-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805A-49R9-BB25 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-49R9-BB25W vs BLU0805A-49R9-BB25 |
BLU0805P-49R9-BT25 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-49R9-BB25W vs BLU0805P-49R9-BT25 |
BLU0805A-49R9-BT25W | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-49R9-BB25W vs BLU0805A-49R9-BT25W |
TE05G49R9AC | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-49R9-BB25W vs TE05G49R9AC |
BLU0805ER-49R9-AT25 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-49R9-BB25W vs BLU0805ER-49R9-AT25 |
BLU0805-49R9-BT25W | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-49R9-BB25W vs BLU0805-49R9-BT25W |
BLU0805ER-49R9-BT25Q | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-49R9-BB25W vs BLU0805ER-49R9-BT25Q |
BLU0805M-49R9-BT25 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-49R9-BB25W vs BLU0805M-49R9-BT25 |
TD05G49R9BT | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-49R9-BB25W vs TD05G49R9BT |
PCF-W0805R-03-49R9-B-E-LT | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | BLU0805-49R9-BB25W vs PCF-W0805R-03-49R9-B-E-LT |