Part Details for BLU08051300-BT25 by RCD Components Inc
Overview of BLU08051300-BT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU08051300-BT25
BLU08051300-BT25 CAD Models
BLU08051300-BT25 Part Data Attributes
|
BLU08051300-BT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU08051300-BT25
RCD Components Inc
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 130 ohm, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | BLU | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU08051300-BT25
This table gives cross-reference parts and alternative options found for BLU08051300-BT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU08051300-BT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS20T91301%R | Fixed Resistor, 0.125W, 130ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BLU08051300-BT25 vs RNCS20T91301%R |
TNPW0805130RDEEA | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 130ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | BLU08051300-BT25 vs TNPW0805130RDEEA |
TNPW0805130RBEEN | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 130ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | BLU08051300-BT25 vs TNPW0805130RBEEN |
RNCS0805FTE130R | RESISTOR, 0.125 W, 1 %, 25 ppm, 130 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BLU08051300-BT25 vs RNCS0805FTE130R |
TNPW0805130RBETA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 130ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | BLU08051300-BT25 vs TNPW0805130RBETA |