There are no models available for this part yet.
Overview of BLU0805ER-1273-AT25Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25QF128A-MHB-T | Renesas Electronics Corporation | 128Mbit, 3V SPI Serial Flash Memory with Dual I/O and Quad I/O Support | |
AT25QF641B-MHB-T | Renesas Electronics Corporation | 64Mbit, 3V SPI Serial Flash Memory with Dual I/O and Quad I/O Support | |
AT25QL641-SUE-T | Renesas Electronics Corporation | 64Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
CAD Models for BLU0805ER-1273-AT25Q by RCD Components Inc
Part Data Attributes for BLU0805ER-1273-AT25Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
127000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for BLU0805ER-1273-AT25Q
This table gives cross-reference parts and alternative options found for BLU0805ER-1273-AT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-1273-AT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-1273-BT25 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1273-AT25Q vs BLU0805ER-1273-BT25 |
BLU0805P-1273-BB25 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1273-AT25Q vs BLU0805P-1273-BB25 |
BLU0805-1273-BT25 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-1273-AT25Q vs BLU0805-1273-BT25 |
PRC0805TC25W127K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-1273-AT25Q vs PRC0805TC25W127K+-0.05% |
RN10B1273CT5-25 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805ER-1273-AT25Q vs RN10B1273CT5-25 |
BLU0805A-1273-BB25 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1273-AT25Q vs BLU0805A-1273-BB25 |
BLU0805P-1273-AB25 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1273-AT25Q vs BLU0805P-1273-AB25 |
BLU0805ER-1273-AB25 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1273-AT25Q vs BLU0805ER-1273-AB25 |
BLU0805-1273-AB25 | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1273-AT25Q vs BLU0805-1273-AB25 |
PRC0805TC25W127K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-1273-AT25Q vs PRC0805TC25W127K+-0.1% |