Part Details for BLU0805ER-1432-DB25Q by RCD Components Inc
Overview of BLU0805ER-1432-DB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Part Details for BLU0805ER-1432-DB25Q
BLU0805ER-1432-DB25Q CAD Models
BLU0805ER-1432-DB25Q Part Data Attributes
|
BLU0805ER-1432-DB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-1432-DB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-1432-DB25Q
This table gives cross-reference parts and alternative options found for BLU0805ER-1432-DB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-1432-DB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U1432DALQ | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-1432-DB25Q vs WF08U1432DALQ |
TE05G1432DB | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-1432-DB25Q vs TE05G1432DB |
WF08U1432DVLQ | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-1432-DB25Q vs WF08U1432DVLQ |
BLU0805ER-1432-DB25W | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1432-DB25Q vs BLU0805ER-1432-DB25W |
BLU0805-1432-DB25Q | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-1432-DB25Q vs BLU0805-1432-DB25Q |
TD05G1432DC | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-1432-DB25Q vs TD05G1432DC |
PRC0805TC25W14.3K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-1432-DB25Q vs PRC0805TC25W14.3K+-0.5% |
BLU0805ER-1432-DT25W | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1432-DB25Q vs BLU0805ER-1432-DT25W |
BLU0805P-1432-DT25W | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1432-DB25Q vs BLU0805P-1432-DT25W |
WF08U1432DTL | Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805ER-1432-DB25Q vs WF08U1432DTL |