Part Details for BLU0805P-12R7-DT50W by RCD Components Inc
Overview of BLU0805P-12R7-DT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805P-12R7-DT50W
BLU0805P-12R7-DT50W CAD Models
BLU0805P-12R7-DT50W Part Data Attributes:
|
BLU0805P-12R7-DT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-12R7-DT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-12R7-DT50W
This table gives cross-reference parts and alternative options found for BLU0805P-12R7-DT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-12R7-DT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-12R7-DT50 | Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-12R7-DT50W vs BLU0805P-12R7-DT50 |
RN10D12R7CT5-50 | Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805P-12R7-DT50W vs RN10D12R7CT5-50 |
TE05H12R7DB | Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-12R7-DT50W vs TE05H12R7DB |
BLU0805P-12R7-DT50Q | Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-12R7-DT50W vs BLU0805P-12R7-DT50Q |
RT0805D12R750PPM | Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Synton-Tech Corp | BLU0805P-12R7-DT50W vs RT0805D12R750PPM |
WF08T12R7DTL | Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805P-12R7-DT50W vs WF08T12R7DTL |
BLU0805-12R7-DT50W | Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805P-12R7-DT50W vs BLU0805-12R7-DT50W |
BLU0805ER-12R7-DB50W | Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-12R7-DT50W vs BLU0805ER-12R7-DB50W |
BLU0805ER-12R7-DT50W | Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-12R7-DT50W vs BLU0805ER-12R7-DT50W |
BLU0805-12R7-DB50 | Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805P-12R7-DT50W vs BLU0805-12R7-DB50 |