Part Details for BLU1210-7682-BB101Q by RCD Components Inc
Overview of BLU1210-7682-BB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-682 | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFB0807-682L | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for BLU1210-7682-BB101Q
BLU1210-7682-BB101Q CAD Models
BLU1210-7682-BB101Q Part Data Attributes
|
BLU1210-7682-BB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-7682-BB101Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-7682-BB101Q
This table gives cross-reference parts and alternative options found for BLU1210-7682-BB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-7682-BB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-7682-BT101Q | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210ER-7682-BT101Q |
TFCR1210-4W-K-7682BT | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210-7682-BB101Q vs TFCR1210-4W-K-7682BT |
BLU1210-7682-AB101W | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210-7682-AB101W |
BLU1210ER-7682-AB101W | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210ER-7682-AB101W |
BLU1210-7682-AB101Q | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210-7682-AB101Q |
BLU1210ER-7682-AB101 | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210ER-7682-AB101 |
BLU1210ER-7682-BT101W | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210ER-7682-BT101W |
BLU1210ER-7682-AT101 | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210ER-7682-AT101 |
BLU1210P-7682-BT101Q | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210P-7682-BT101Q |
BLU1210-7682-AT101 | Fixed Resistor, Thin Film, 0.33W, 76800ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-7682-BB101Q vs BLU1210-7682-AT101 |