Part Details for BLU1210P-1334-FB25 by RCD Components Inc
Overview of BLU1210P-1334-FB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU1210P-1334-FB25
BLU1210P-1334-FB25 CAD Models
BLU1210P-1334-FB25 Part Data Attributes:
|
BLU1210P-1334-FB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-1334-FB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-1334-FB25
This table gives cross-reference parts and alternative options found for BLU1210P-1334-FB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-1334-FB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-1334-FT25W | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210P-1334-FT25W |
BLU1210ER-1334-FB25W | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210ER-1334-FB25W |
BLU1210P-1334-FT25Q | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210P-1334-FT25Q |
CPF1210F1M33E1 | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | BLU1210P-1334-FB25 vs CPF1210F1M33E1 |
BLU1210-1334-FB25W | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210-1334-FB25W |
BLU1210P-1334-FB25W | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210P-1334-FB25W |
BLU1210ER-1334-FB25 | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210ER-1334-FB25 |
BLU1210ER-1334-FB25Q | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210ER-1334-FB25Q |
BLU1210ER-1334-FT25W | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1334-FB25 vs BLU1210ER-1334-FT25W |
RN73F2EB1334F | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-1334-FB25 vs RN73F2EB1334F |