Part Details for BLU2010-2101-AT10 by RCD Components Inc
Overview of BLU2010-2101-AT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU2010-2101-AT10
BLU2010-2101-AT10 CAD Models
BLU2010-2101-AT10 Part Data Attributes:
|
BLU2010-2101-AT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2010-2101-AT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BLU | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU2010-2101-AT10
This table gives cross-reference parts and alternative options found for BLU2010-2101-AT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010-2101-AT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2010ER-2101-BB10W | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010ER-2101-BB10W |
BLU2010ER-2101-BB10Q | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010ER-2101-BB10Q |
BLU2010-2101-BB10Q | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010-2101-BB10Q |
BLU2010P-2101-AT10 | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010P-2101-AT10 |
BLU2010P-2101-BB10Q | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010P-2101-BB10Q |
BLU2010P-2101-AB10W | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010P-2101-AB10W |
BLU2010-2101-BB10 | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010-2101-BB10 |
BLU2010ER-2101-AT10Q | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010ER-2101-AT10Q |
BLU2010-2101-BT10Q | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010-2101-BT10Q |
BLU2010P-2101-BT10W | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, | RCD Components Inc | BLU2010-2101-AT10 vs BLU2010P-2101-BT10W |