Part Details for BLU2512ER-16R2-AB25Q by RCD Components Inc
Overview of BLU2512ER-16R2-AB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1816-R22ARTZ-R7 | Analog Devices | RESET GENERATOR I.C. | |
HFW16R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 16 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HLW16R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 16 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part Details for BLU2512ER-16R2-AB25Q
BLU2512ER-16R2-AB25Q CAD Models
BLU2512ER-16R2-AB25Q Part Data Attributes
|
BLU2512ER-16R2-AB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU2512ER-16R2-AB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for BLU2512ER-16R2-AB25Q
This table gives cross-reference parts and alternative options found for BLU2512ER-16R2-AB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2512ER-16R2-AB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512-16R2-AT25Q | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512ER-16R2-AB25Q vs BLU2512-16R2-AT25Q |
BLU2512ER-16R2-BB25 | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512ER-16R2-AB25Q vs BLU2512ER-16R2-BB25 |
PRC2512TC25T16.2R+-0.1% | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | BLU2512ER-16R2-AB25Q vs PRC2512TC25T16.2R+-0.1% |
BLU2512P-16R2-AT25W | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512ER-16R2-AB25Q vs BLU2512P-16R2-AT25W |
BLU2512P-16R2-BT25W | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512ER-16R2-AB25Q vs BLU2512P-16R2-BT25W |
BLU2512-16R2-BB25Q | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512ER-16R2-AB25Q vs BLU2512-16R2-BB25Q |
RP73F3A16R2BTDF | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 16.2ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | BLU2512ER-16R2-AB25Q vs RP73F3A16R2BTDF |
AR12BTCT16R2N | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | BLU2512ER-16R2-AB25Q vs AR12BTCT16R2N |
WF25R16R2BTL | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | BLU2512ER-16R2-AB25Q vs WF25R16R2BTL |
BLU2512-16R2-AT25W | Fixed Resistor, Thin Film, 1W, 16.2ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | BLU2512ER-16R2-AB25Q vs BLU2512-16R2-AT25W |