BM24-50DS/2-0.35V(51) vs KX14-50-D feature comparison

BM24-50DS/2-0.35V(51) Hirose Electric Co Ltd

Buy Now Datasheet

KX14-50-D Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer Hirose
Connector Type FFC/FPC CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) GOLD FLASH OVER NICKEL
Contact Material NOT SPECIFIED
DIN Conformance NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Base Number Matches 1 1
Additional Feature LOW PROFILE, POLARIZATION AVAILABLE
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Filter Feature NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50

Compare BM24-50DS/2-0.35V(51) with alternatives

Compare KX14-50-D with alternatives