-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM28B0.6-16DS/2-0.35V(51) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK7142
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose/hrs BM28B0.6-16DS/2-0.35V(51) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6400 / $0.7600 | Buy Now |
|
DISTI #
26-BM28B0.6-16DS/2-0.35V(51)CT-ND
|
DigiKey | CONN RCPT 16POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
969 In Stock |
|
$0.4267 / $0.8600 | Buy Now |
|
DISTI #
BM28B0.6-16DS/2-0.35V(51)
|
Avnet Americas | - Trays (Alt: BM28B0.6-16DS/2-0.35V(51)) COO: Japan RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5429 | Buy Now |
|
DISTI #
798-28B0616DS2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16P Receptacle Straight SMT RoHS: Compliant | 0 |
|
$0.4000 / $0.8600 | Order Now |
|
|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A COO: Japan RoHS: Compliant | 0 |
|
$0.4866 / $1.3680 | Buy Now |
|
DISTI #
000000000005627893
|
Sager | Board to Board & Mezzanine Connectors 16P Receptacle Straight SMT Min Qty: 20000 | 0 |
|
$0.4750 / $0.6333 | Buy Now |
|
DISTI #
CL0673-5067-0-51
|
Avnet Abacus | (Alt: CL0673-5067-0-51) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 0.35mm 2 -40+85 Surface MountVertical SMDP0.35mm Arrays Edge Type Mezzanine (Board to Board) RoHS | 29135 |
|
$0.1035 / $0.2156 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 40000 |
|
$0.4353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BM28B0.6-16DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-16DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Body Breadth | 0.066 Inch | |
| Body Depth | 0.023 Inch | |
| Body Length | 0.211 Inch | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Arrangement | S16p2 | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 100 MΩ | |
| Contact Style | Centronic | |
| Dielectric Withstanding Voltage | 150vac V | |
| Durability | 10 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.014 Inch | |
| Mixed Contacts | Yes | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.57 Mm | |
| Plating Thickness | 0.05u Inch | |
| Rated Current (Power) | 5 A | |
| Rated Current (Signal) | 0.3 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.35 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 18 | |
| UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m, as specified in the Hirose application notes.
Yes, the BM28B0.6-16DS/2-0.35V(51) is designed to withstand vibrations up to 10G (10-2000Hz) and is suitable for use in high-vibration environments.
Yes, the BM28B0.6-16DS/2-0.35V(51) is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
The operating temperature range for the BM28B0.6-16DS/2-0.35V(51) is -40°C to 105°C, as specified in the datasheet.
The BM28B0.6-16DS/2-0.35V(51) is rated for a maximum current of 2A per contact, so it's suitable for low-to-moderate current applications. For high-current applications, consider using a different connector or consulting with a Hirose representative.