Part Details for BMB0603A-121ETLF by TT Electronics Resistors
Overview of BMB0603A-121ETLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB0603A-121ETLF
BMB0603A-121ETLF CAD Models
BMB0603A-121ETLF Part Data Attributes
|
BMB0603A-121ETLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB0603A-121ETLF
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |
Alternate Parts for BMB0603A-121ETLF
This table gives cross-reference parts and alternative options found for BMB0603A-121ETLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB0603A-121ETLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI0603-120 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | BMB0603A-121ETLF vs EMI0603-120 |
BMB0603A-121ET | 1 FUNCTIONS, 0.4A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | BMB0603A-121ETLF vs BMB0603A-121ET |
BMC1JY0120AN | Ferrite Bead, 0.4A | TE Connectivity | BMB0603A-121ETLF vs BMC1JY0120AN |
BBBK00160808800Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BMB0603A-121ETLF vs BBBK00160808800Y00 |
BMC1JY0075AN | Ferrite Bead, 0.4A | TE Connectivity | BMB0603A-121ETLF vs BMC1JY0075AN |
BMB0603A-121ETLF | 1 FUNCTIONS, 0.4A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT electronics / BI Technologies | BMB0603A-121ETLF vs BMB0603A-121ETLF |
BMC1JY0100AN | Ferrite Bead, 0.4A | TE Connectivity | BMB0603A-121ETLF vs BMC1JY0100AN |
BMC1JY0060AN | Ferrite Bead, 0.4A | TE Connectivity | BMB0603A-121ETLF vs BMC1JY0060AN |
BMB0603A-121LF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | BMB0603A-121ETLF vs BMB0603A-121LF |
CB03YTQN800 | Ferrite Bead | Viking Tech Corp | BMB0603A-121ETLF vs CB03YTQN800 |