Part Details for BMB0603A-121LF by TT Electronics Resistors
Overview of BMB0603A-121LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-032121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136647-051121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136647-041121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. |
Part Details for BMB0603A-121LF
BMB0603A-121LF CAD Models
BMB0603A-121LF Part Data Attributes
|
BMB0603A-121LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB0603A-121LF
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |
Alternate Parts for BMB0603A-121LF
This table gives cross-reference parts and alternative options found for BMB0603A-121LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB0603A-121LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM03YTAN121 | Ferrite Chip, | Viking Tech Corp | BMB0603A-121LF vs CBM03YTAN121 |
BMC1JY0052AN | Ferrite Bead, 0.4A | TE Connectivity | BMB0603A-121LF vs BMC1JY0052AN |
CB03YTQN800 | Ferrite Bead | Viking Tech Corp | BMB0603A-121LF vs CB03YTQN800 |
CB03YTYN700 | Ferrite Bead | Viking Tech Corp | BMB0603A-121LF vs CB03YTYN700 |
CB03YTQN680 | Ferrite Bead | Viking Tech Corp | BMB0603A-121LF vs CB03YTQN680 |
CB03YTQN750 | Ferrite Bead | Viking Tech Corp | BMB0603A-121LF vs CB03YTQN750 |
GZ1608D800TF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BMB0603A-121LF vs GZ1608D800TF |
BMC1JY0150AN | Ferrite Bead, 0.4A | TE Connectivity | BMB0603A-121LF vs BMC1JY0150AN |
MLB05-800-RC | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BMB0603A-121LF vs MLB05-800-RC |
CB03YTYN680 | Ferrite Bead | Viking Tech Corp | BMB0603A-121LF vs CB03YTYN680 |