Part Details for BMC1EY0068AN by TE Connectivity
Overview of BMC1EY0068AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMC1EY0068AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8168
|
Newark | Ferrite Bead, 68 Ohm, 0.5A, 0402 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC1EY0068AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7312 |
|
$0.0460 / $0.0810 | Buy Now |
DISTI #
1712-BMC1EY0068ANCT-ND
|
DigiKey | FERRITE BEAD 68 OHM 0402 1LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29937 In Stock |
|
$0.0228 / $0.1000 | Buy Now |
DISTI #
2176492-5
|
Avnet Americas | BMC 0402 68R 25% A GEN C - Tape and Reel (Alt: 2176492-5) Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0197 / $0.0215 | Buy Now |
DISTI #
279-BMC1EY0068AN
|
Mouser Electronics | Ferrite Beads BMC 0402 68R 25% A Gen C RoHS: Compliant | 17449 |
|
$0.0230 / $0.1000 | Buy Now |
|
Onlinecomponents.com | BMC 0402 68R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0173 / $0.0236 | Buy Now |
DISTI #
2176492-5
|
Avnet Abacus | Ferrite Chip Bead 68 Ohm 500mA 0.15 Ohm Multilayer 2-Pin 0402 T/R (Alt: 2176492-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0402 68R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0173 / $0.0236 | Buy Now |
Part Details for BMC1EY0068AN
BMC1EY0068AN CAD Models
BMC1EY0068AN Part Data Attributes
|
BMC1EY0068AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC1EY0068AN
TE Connectivity
Ferrite Bead, 0.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.5 mm | |
Length | 1 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 68 OHM Ω | |
Rated Current | 0.5 A | |
Width | 0.5 mm |
Alternate Parts for BMC1EY0068AN
This table gives cross-reference parts and alternative options found for BMC1EY0068AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC1EY0068AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSY00100505220Y00 | Ferrite Chip, | Chilisin Electronics Corp | BMC1EY0068AN vs BBSY00100505220Y00 |
CBM02YTAN700-1 | Ferrite Chip, | Viking Tech Corp | BMC1EY0068AN vs CBM02YTAN700-1 |
BBSY00100505220Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Maglayers | BMC1EY0068AN vs BBSY00100505220Y00 |
BLM15AG700SH1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BMC1EY0068AN vs BLM15AG700SH1D |
74279277 | Ferrite Chip, 1 Function(s), 0.5A, | Wurth Elektronik | BMC1EY0068AN vs 74279277 |