Part Details for BMD-100-A-R by Futuretech Components
Results Overview of BMD-100-A-R by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMD-100-A-R Information
BMD-100-A-R by Futuretech Components is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 62684-501100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF | |
| 62684-452100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 45 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free | |
| HM2R81PA8100AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 without Pegs,Press Fit Tail, , and ROHS Compliant |