Part Details for BOXID LED LF WIFI SLOTII M12 by Inveo
Results Overview of BOXID LED LF WIFI SLOTII M12 by Inveo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BOXID LED LF WIFI SLOTII M12 Information
BOXID LED LF WIFI SLOTII M12 by Inveo is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG3018241BAEH | Amphenol Communications Solutions | RJMG 1x1 10G, with led | |
| RJMG3128711BANR | Amphenol Communications Solutions | RJMG 1x2 10G, with led | |
| RJMG3226U11E3ER | Amphenol Communications Solutions | RJMG 2x6 10G, with led |
Price & Stock for BOXID LED LF WIFI SLOTII M12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BI-0019-010D-00
|
TME | RFID reader, 10÷24V, HITAG 1,HITAG 2,HITAG S,UNIQUE, Range: 50mm Min Qty: 1 | 0 |
|
$391.6500 | RFQ |