Part Details for BP280TR1-1.7V-060T by LEDtronics Inc
Overview of BP280TR1-1.7V-060T by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Part Details for BP280TR1-1.7V-060T
BP280TR1-1.7V-060T CAD Models
BP280TR1-1.7V-060T Part Data Attributes
|
BP280TR1-1.7V-060T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BP280TR1-1.7V-060T
LEDtronics Inc
Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for BP280TR1-1.7V-060T
This table gives cross-reference parts and alternative options found for BP280TR1-1.7V-060T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP280TR1-1.7V-060T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BP280TR1-1.7V-080N | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | BP280TR1-1.7V-060T vs BP280TR1-1.7V-080N |
BP280TR1-1.7V-050T | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | BP280TR1-1.7V-060T vs BP280TR1-1.7V-050T |