Part Details for BPC256IEC0 by Epson Electronics America Inc
Overview of BPC256IEC0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPC256IEC0
BPC256IEC0 CAD Models
BPC256IEC0 Part Data Attributes:
|
BPC256IEC0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
BPC256IEC0
Epson Electronics America Inc
256KX8 OTPROM CARD, 220ns, XMA40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 220 ns | |
JESD-30 Code | X-XXMA-X40 | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for BPC256IEC0
This table gives cross-reference parts and alternative options found for BPC256IEC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPC256IEC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC256IEC0 | 256KX8 MASK PROM CARD, 220ns, XMA40 | Epson Electronics America Inc | BPC256IEC0 vs EPC256IEC0 |
FEC256IEC0 | Flash Card, 256KX8, 220ns | Seiko Epson Corporation | BPC256IEC0 vs FEC256IEC0 |
MRC256IEC0 | 256KX8 MASK PROM CARD, 200ns, XMA40 | Epson Electronics America Inc | BPC256IEC0 vs MRC256IEC0 |
FPC256IEC0 | 256KX8 FLASH 12V PROM CARD, 220ns, XMA40 | Epson Electronics America Inc | BPC256IEC0 vs FPC256IEC0 |
FEC256IEC0 | 256KX8 FLASH 12V PROM CARD, 220ns, XMA40 | Epson Electronics America Inc | BPC256IEC0 vs FEC256IEC0 |
FPC256IEC0 | Flash Card, 256KX8, 220ns | Seiko Epson Corporation | BPC256IEC0 vs FPC256IEC0 |