-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 69MHz, 14 Pin(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPF-A69+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-BPF-A69+CT-ND
|
DigiKey | RF FILTER BAND PASS 69MHZ 18SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41 In Stock |
|
$51.5202 / $60.4400 | Buy Now |
|
DISTI #
139-BPF-A69
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 0 |
|
$51.5200 / $56.2000 | Order Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Quest Components | 1 |
|
$106.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BPF-A69+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-A69+
Mini-Circuits
Band Pass Filter, 69MHz, 14 Pin(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 103 Mhz | |
| Attenuation Frequency-Min | 97 Mhz | |
| Attenuation@Freq-Max | 40 Db | |
| Attenuation@Freq-Min | 20 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 69 Mhz | |
| Filter Type | Band Pass Filter | |
| Height | 8.89 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| JESD-609 Code | e4 | |
| Length | 34.54 Mm | |
| Mounting Type | Surface Mount | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Gold (5) Over Nickel (240) | |
| VSWR | 1.6 | |
| Width | 9.27 Mm |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
The BPF-A69+ has a nominal impedance of 50 ohms. To impedance match, use a pi-network or a T-network with resistors and capacitors to match the filter's impedance to your system's impedance. You can use online impedance matching tools or consult with an RF engineer for assistance.
The maximum power handling of the BPF-A69+ is not explicitly stated in the datasheet. However, according to Mini-Circuits, the filter can handle up to 10W of continuous power. It's essential to derate the power handling based on the operating frequency, temperature, and other environmental factors.
The BPF-A69+ is designed for commercial applications and is not intended for use in harsh environments. However, Mini-Circuits offers custom designs and screening options for filters that need to operate in extreme temperatures, humidity, or other challenging conditions. Contact their sales team for more information.
To troubleshoot issues with the filter, start by verifying the PCB layout and footprint, ensuring that it matches the recommended design. Then, check the filter's impedance matching and power handling. If the issue persists, consult the datasheet and application notes, or contact Mini-Circuits' technical support for assistance.