Part Details for BPK-R-I-501 by OptiFuse
Results Overview of BPK-R-I-501 by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPK-R-I-501 Information
BPK-R-I-501 by OptiFuse is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BPK-R-I-501
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-BPK-R-I-501-ND
|
DigiKey | 1 Pole Class CC - LED, 600V 30A Min Qty: 1 Container: Bulk |
835 Bulk |
|
$18.6400 / $31.0900 | Buy Now |
|
DISTI #
75529590
|
RS | INDICATING FUSE HOLDER, CLASS CC, 1-POLE, 600V, 30A, SCREW TERM. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$8.3400 | Buy Now |