Part Details for BPK-R-I-503 by OptiFuse
Results Overview of BPK-R-I-503 by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPK-R-I-503 Information
BPK-R-I-503 by OptiFuse is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BPK-R-I-503
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75529592
|
RS | INDICATING FUSE HOLDER, CLASS CC, 3-POLE, 600V, 30A, SCREW TERM. Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$92.5700 / $102.8600 | Buy Now |
|
|
Onlinecomponents.com | 3 Pole Fuse Block for Class CC Fuses - LED, 600V 30A COO: China RoHS: Compliant | 821 Factory Stock |
|
$31.1600 / $54.5400 | Buy Now |
|
DISTI #
BPK-R-I-503
|
Relay Specialties | Fuse Block, Class CC, 3-Pos IP20, LED, 30 A, 600 VAC/DC Min Qty: 1 | 821 |
|
$60.8600 / $87.4800 | Buy Now |
|
|
Master Electronics | 3 Pole Fuse Block for Class CC Fuses - LED, 600V 30A COO: China RoHS: Compliant | 821 Factory Stock |
|
$31.1600 / $54.5400 | Buy Now |