Part Details for BPW34S by OSRAM Opto Semiconductors
Overview of BPW34S by OSRAM Opto Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for BPW34S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70338293
|
RS | Silicon PIN photodiode, no filter, SMT | Osram Opto Semiconductors BPW34S RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Quest Components | Pin-type Photodiode, 620ma/w Responsivity, Do-215var | 382 |
|
$0.6800 / $1.7000 | Buy Now |
|
Ameya Holding Limited | BPW34S Series 900 nm Wavelength ±65° Sensitivity Silicon PIN Photodiode | 1961 |
|
RFQ |
Part Details for BPW34S
BPW34S CAD Models
BPW34S Part Data Attributes:
|
BPW34S
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPW34S
OSRAM Opto Semiconductors
PIN Photodiode, PLASTIC, DIL-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, DIL-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.08 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Response Time-Max | 2e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for BPW34S
This table gives cross-reference parts and alternative options found for BPW34S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW34S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPW34S | PIN PHOTO DIODE, PLASTIC, DIL-2 | OSRAM GmbH | BPW34S vs BPW34S |