BPX38-3
Description: Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN

Overview of BPX38-3 by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for BPX38-3 by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPX38-3 by OSRAM Opto Semiconductors

BPX38-3
OSRAM Opto Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
TO-18, 3 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.70.80
Configuration
SINGLE
Dark Current-Max
100 nA
Infrared Range
YES
JESD-609 Code
e3
Light Current-Nom
1.5 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
880 nm
Power Dissipation-Max
0.33 W
Response Time-Max
0.000012 s
Shape
ROUND
Surface Mount
NO
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. BPX38-3
    OSRAM Opto Semiconductors
    Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN
    VS

Alternate Parts for BPX38-3

This table gives cross-reference parts and alternative options found for BPX38-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX38-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BPX38-3 Photo Transistor, 870nm, 0.05A I(C), Telefunken Microelectronics Gmbh BPX38-3 vs BPX38-3
Part Number Description Manufacturer Compare
BPX38-3 Photo Transistor, 870nm, 0.05A I(C), Telefunken Microelectronics Gmbh BPX38-3 vs BPX38-3

Related Parts for BPX38-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPX38-3 by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPX38-3 by OSRAM Opto Semiconductors

Select Manufacturer
Which Manufacturer of BPX38-3 would you like to use for your alert(s)?
  • Please alert me when BPX38-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPX38-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPX38-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPX38-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPX38-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPX38-3 by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: